HV21816WG vs USH5022-CIP28 feature comparison

HV21816WG Supertex Inc

Buy Now Datasheet

USH5022-CIP28 Universal Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC UNIVERSAL SEMICONDUCTOR INC
Part Package Code SOIC DIP
Package Description SOP, ,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G28 R-PDIP-T28
Length 17.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -80 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 33 dB 60 dB
On-state Resistance Match-Nom 1.1 Ω 6 Ω
On-state Resistance-Max (Ron) 25 Ω 30 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Nom (Vsup) 80 V 15 V
Surface Mount YES NO
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 3000 ns 5000 ns
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 1 1

Compare HV21816WG with alternatives

Compare USH5022-CIP28 with alternatives