HV220B1-G vs USH5022-CIK28 feature comparison

HV220B1-G Supertex Inc

Buy Now Datasheet

USH5022-CIK28 Universal Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC UNIVERSAL SEMICONDUCTOR INC
Part Package Code BCC QLCC
Package Description BCC, ,
Pin Count 26 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code S-XBCC-B26 S-PQCC-J28
JESD-609 Code e3
Length 6 mm
Number of Channels 1 8
Number of Functions 8 1
Number of Terminals 26 28
Off-state Isolation-Nom 33 dB 60 dB
On-state Resistance Match-Nom 1.35 Ω 6 Ω
On-state Resistance-Max (Ron) 27 Ω 30 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCC QCCJ
Package Equivalence Code BGA26,8X9,25 LDCC(UNSPEC)
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 13.2 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 5000 ns 5000 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form BUTT J BEND
Terminal Pitch 0.65 mm
Terminal Position BOTTOM QUAD
Width 6 mm
Base Number Matches 1 1

Compare HV220B1-G with alternatives

Compare USH5022-CIK28 with alternatives