HV22816PJ vs HV21716WG feature comparison

HV22816PJ Supertex Inc

Buy Now Datasheet

HV21716WG Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code QLCC SOIC
Package Description QCCJ, SOP,
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J28 R-PDSO-G28
Length 11.43 mm 17.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 33 dB 33 dB
On-state Resistance Match-Nom 1.25 Ω 1.1 Ω
On-state Resistance-Max (Ron) 25 Ω 25 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.65 mm
Supply Voltage-Max (Vsup) 15.5 V
Supply Voltage-Min (Vsup) 10 V
Supply Voltage-Nom (Vsup) 15 V 80 V
Surface Mount YES YES
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 3000 ns 3000 ns
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.5 mm
Base Number Matches 1 1
Neg Supply Voltage-Nom (Vsup) -80 V

Compare HV22816PJ with alternatives

Compare HV21716WG with alternatives