HV2303PJ-G vs HV20220GA feature comparison

HV2303PJ-G Supertex Inc

Buy Now Datasheet

HV20220GA Supertex Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code LCC BCC
Package Description QCCJ, QCCN,
Pin Count 28 26
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES VPP (40V TO VNN +160V) AND VNN (-40V TO -120V) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J28 R-XBCC-N26
JESD-609 Code e3 e0
Length 11.5062 mm 5.7 mm
Moisture Sensitivity Level 1
Number of Channels 1 8
Number of Functions 8 1
Number of Terminals 28 26
Off-state Isolation-Nom 33 dB 33 dB
On-state Resistance Match-Nom 5 Ω 1.3 Ω
On-state Resistance-Max (Ron) 60 Ω 38 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ QCCN
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.15 mm
Supply Voltage-Max (Vsup) 5.5 V 13.2 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 5000 ns 5000 ns
Switch-on Time-Max 5000 ns 5000 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 0.75 mm
Terminal Position QUAD BOTTOM
Width 11.5062 mm 5 mm
Base Number Matches 1 1

Compare HV2303PJ-G with alternatives

Compare HV20220GA with alternatives