HV2601FG-G
vs
HV20520PJ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SUPERTEX INC
|
SUPERTEX INC
|
Part Package Code |
QFP
|
QLCC
|
Package Description |
LFQFP, QFP48,.35SQ,20
|
QCCJ,
|
Pin Count |
48
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
S-PQFP-G48
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
11.43 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Channels |
1
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
28
|
Off-state Isolation-Nom |
33 dB
|
33 dB
|
On-state Resistance Match-Nom |
5 Ω
|
1.6 Ω
|
On-state Resistance-Max (Ron) |
38 Ω
|
32 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
QCCJ
|
Package Equivalence Code |
QFP48,.35SQ,20
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
15.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
10 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
5000 ns
|
5000 ns
|
Switch-on Time-Max |
5000 ns
|
5000 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
11.43 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HV2601FG-G with alternatives
Compare HV20520PJ with alternatives