HVC2010L6206JSFP
vs
HVC2010L6206JZTR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
OHMCRAFT
|
OHMCRAFT
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.76 mm
|
0.76 mm
|
Package Length |
5.08 mm
|
5.08 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.54 mm
|
2.54 mm
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
620000000 Ω
|
620000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
HVC
|
HVC
|
Size Code |
2010
|
2010
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
5%
|
5%
|
Working Voltage |
2000 V
|
2000 V
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR
|
|
|
|
Compare HVC2010L6206JSFP with alternatives
Compare HVC2010L6206JZTR with alternatives