HVCS0805FDC25K5
vs
HVC0805H2552FS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
OHMCRAFT
|
Package Description |
SMT, 0805
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.64 mm
|
0.64 mm
|
Package Length |
2.01 mm
|
2.01 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.27 mm
|
1.27 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
BULK; TR
|
Rated Power Dissipation (P) |
0.2 W
|
0.2 W
|
Rated Temperature |
70 °C
|
75 °C
|
Resistance |
25500 Ω
|
25500 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape |
WRAPAROUND
|
ONE SURFACE
|
Tolerance |
1%
|
1%
|
Working Voltage |
600 V
|
600 V
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
PRECISION
|
|
|
|
Compare HVCS0805FDC25K5 with alternatives
Compare HVC0805H2552FS with alternatives