HW-04-11-L-D-375-SM
vs
HW-04-08-T-D-425-SM-A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.2 inch
|
0.2 inch
|
Body Depth |
0.375 inch
|
0.425 inch
|
Body Length |
0.4 inch
|
0.4 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination |
MATTE TIN
|
MATTE TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.205 mm
|
5.205 mm
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
PEG
|
|
|
|
Compare HW-04-11-L-D-375-SM with alternatives
Compare HW-04-08-T-D-425-SM-A with alternatives