HX1198FNLT
vs
7490100161A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
7 Weeks
|
|
Application |
GENERAL PURPOSE
|
LAN; 10/100 BASE-TX
|
Height |
5.99 mm
|
5.4 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
12.7 mm
|
12.2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1CT; 1:1CT
|
1:1; 1:1
|
Width |
9.09 mm
|
7 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Würth Elektronik
|
Additional Feature |
|
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
Approvals |
|
CUL; UL
|
Insertion Loss |
|
1.1 dB
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
Tin/Copper (Sn/Cu)
|
|
|
|
Compare HX1198FNLT with alternatives
Compare 7490100161A with alternatives