HX1198T
vs
PE-5763MT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDE TERMINAL ALSO
|
|
Application |
10/100 BASE-T
|
GENERAL PURPOSE
|
Height |
5.97 mm
|
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
12.7 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TR
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1:1
|
Width |
7.11 mm
|
|
Base Number Matches |
1
|
1
|
ET Product-Min |
|
4 V-us
|
Primary Inductance |
|
200 µH
|
Pulse Rise Time-Max |
|
3.5 ns
|
|
|
|
Compare HX1198T with alternatives
Compare PE-5763MT with alternatives