HZ0805E601R-00
vs
FBM0201-600E
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
VENKEL LTD
|
Package Description |
|
EIA STD PACKAGE SIZE 0201, 2 PIN
|
Reach Compliance Code |
|
compliant
|
DC Resistance-Max |
|
0.25 Ω
|
Filter Type |
|
FERRITE CHIP
|
Height |
|
0.3 mm
|
Length |
|
0.6 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
60 OHM Ω
|
Packing Method |
|
TR, EMBOSSED, 7 INCH
|
Rated Current |
|
0.2 A
|
Width |
|
0.3 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare FBM0201-600E with alternatives