HZ0805E601R-00
vs
SHB-1T2012-601JB
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SUMIDA CORP
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
DC Resistance-Max |
|
0.25 Ω
|
Filter Type |
|
FERRITE CHIP
|
Height |
|
0.8 mm
|
Length |
|
2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Output Impedance |
|
600 OHM Ω
|
Packing Method |
|
BULK
|
Rated Current |
|
0.2 A
|
Width |
|
1.25 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare SHB-1T2012-601JB with alternatives