HZ0805E601R-10
vs
CB1005GM600E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LAIRD TECHNOLOGIES INC
|
SAMWHA CAPACITOR GROUP
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Laird Technologies
|
|
Case Code |
0805
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
1000 MHz
|
|
Frequency-Min |
25 MHz
|
|
Height |
0.9 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
600 OHM Ω
|
60 OHM Ω
|
Packing Method |
TR
|
TAPE AND REEL
|
Rated Current |
0.5 A
|
0.2 A
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.25 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HZ0805E601R-10 with alternatives
Compare CB1005GM600E with alternatives