IBM25PPC750CXEFP10-3T
vs
AT75C221-C256
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
IBM MICROELECTRONICS
|
ATMEL CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
HLBGA,
|
BGA, BGA256,20X20,50
|
Pin Count |
256
|
256
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
24
|
Bit Size |
64
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
133 MHz
|
16 MHz
|
External Data Bus Width |
64
|
32
|
Format |
FLOATING POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B256
|
Length |
24.13 mm
|
24 mm
|
Low Power Mode |
YES
|
NO
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLBGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.539 mm
|
2.34 mm
|
Speed |
600 MHz
|
40 MHz
|
Supply Voltage-Max |
1.9 V
|
|
Supply Voltage-Min |
1.7 V
|
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
24.13 mm
|
24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
BGA256,20X20,50
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare IBM25PPC750CXEFP10-3T with alternatives
Compare AT75C221-C256 with alternatives