ICE-143-E275-TT
vs
4-1571552-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP14
|
DIP14
|
Housing Material |
POLYESTER
|
THERMOPLASTIC
|
Number of Contacts |
14
|
14
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.105 inch
|
Body Length |
|
0.7 inch
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
3 A
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare ICE-143-E275-TT with alternatives
Compare 4-1571552-2 with alternatives