ICE-143-E275-TT vs ICT-143-SP95-TT feature comparison

ICE-143-E275-TT 3M Interconnect

Buy Now Datasheet

ICT-143-SP95-TT 3M Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-HB, LOW PROFILE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Housing Material POLYESTER NYLON
Number of Contacts 14 14
Base Number Matches 2 2
Rohs Code No
Contact Finish Mating TIN LEAD (150) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER
JESD-609 Code e0

Compare ICE-143-E275-TT with alternatives

Compare ICT-143-SP95-TT with alternatives