ICE-143-SL180-TT vs ICE-143-SD2-TG30 feature comparison

ICE-143-SL180-TT 3M Electronics

Buy Now Datasheet

ICE-143-SD2-TG30 3M Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 3M
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Housing Material POLYESTER BRASS
Number of Contacts 14 14
Base Number Matches 1 1
Rohs Code No
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
JESD-609 Code e0

Compare ICE-143-SL180-TT with alternatives

Compare ICE-143-SD2-TG30 with alternatives