ICE-143-T-SL180-TT
vs
ICT-143-SP95-TT
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
STANDARD: UL 94V-HB, LOW PROFILE
|
Contact Finish Mating |
|
TIN LEAD (150) OVER NICKEL (50)
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Material |
|
BERYLLIUM COPPER
|
Device Socket Type |
|
IC SOCKET
|
Device Type Used On |
|
DIP14
|
Housing Material |
|
NYLON
|
JESD-609 Code |
|
e0
|
Number of Contacts |
|
14
|
Base Number Matches |
|
1
|
|
|
|
Compare ICT-143-SP95-TT with alternatives