ICE-183-S-TT
vs
D3918-01
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
HARWIN PLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
TIN LEAD (150) OVER NICKEL (50)
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Material |
BERYLLIUM COPPER
|
NOT SPECIFIED
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP18
|
DIP18
|
Housing Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e0
|
|
Number of Contacts |
18
|
18
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ICE-183-S-TT with alternatives
Compare D3918-01 with alternatives