ICE-243-FS-TG30
vs
LS324-29GT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0, LOW PROFILE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP64
|
Housing Material |
POLYESTER
|
POLYETHYLENE POLYESTER
|
Number of Contacts |
24
|
24
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.165 inch
|
Body Length |
|
1.2 inch
|
Contact Configuration |
|
RECTANGLE
|
Contact Finish Mating |
|
TIN LEAD OVER NICKEL
|
Contact Finish Termination |
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material |
|
BERYLLIUM COPPER ALLOY
|
Contact Style |
|
RND PIN-SKT
|
JESD-609 Code |
|
e4
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
140 °C
|
Operating Temperature-Min |
|
-60 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare ICE-243-FS-TG30 with alternatives
Compare LS324-29GT with alternatives