ICE-283-SD2-TT
vs
ICE-283-E1-TG
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
3M
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
TIN LEAD (150) OVER NICKEL (50)
|
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
|
Contact Material |
BERYLLIUM COPPER
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP28
|
DIP28
|
Housing Material |
BRASS
|
POLYESTER
|
JESD-609 Code |
e0
|
|
Number of Contacts |
28
|
28
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ICE-283-SD2-TT with alternatives
Compare ICE-283-E1-TG with alternatives