ICL3225EIAZ-T vs ICL3232IBNZ-T feature comparison

ICL3225EIAZ-T Renesas Electronics Corporation

Buy Now Datasheet

ICL3232IBNZ-T Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Part Package Code SSOP
Package Description Ssop, ,
Pin Count 20
Manufacturer Package Code M20.209
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Differential Output No
Driver Number of Bits 2
Input Characteristics Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232; Tia-232; V.24; V.28
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 7.2 Mm
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Receiver Number of Bits 2
Seated Height-Max 1.99 Mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 Mm
Base Number Matches 2 3
Date Of Intro 2020-10-31