ICL3232CP vs ICL3232CPZ feature comparison

ICL3232CP Rochester Electronics LLC

Buy Now Datasheet

ICL3232CPZ Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Part Package Code DIP
Package Description Plastic, Ms-001bb, Dip-16 ,
Pin Count 16
Reach Compliance Code Unknown Unknown
Differential Output No
Driver Number of Bits 2
Input Characteristics Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232; Tia-232; V.24; V.28
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.17 Mm
Moisture Sensitivity Level Not Applicable
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code DIP
Package Shape Rectangular
Package Style In-Line
Peak Reflow Temperature (Cel) Not Specified
Receive Delay-Max 300 Ns
Receiver Number of Bits 2
Seated Height-Max 5.33 Mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount No
Technology Cmos
Temperature Grade Commercial
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.62 Mm
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-10-31