ICL3232EIV-16Z-T vs ICL3232EIAZ-T feature comparison

ICL3232EIV-16Z-T Rochester Electronics LLC

Buy Now Datasheet

ICL3232EIAZ-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP SSOP
Package Description Rohs Compliant, Plastic, Mo-153ab, Tssop-16 Ssop,
Pin Count 16 16
Reach Compliance Code Unknown Compliant
Differential Output No No
Driver Number of Bits 2 2
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232; Tia-232; V.24; V.28 Eia-232; Tia-232; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 Mm 6.2 Mm
Moisture Sensitivity Level 1 3
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Receiver Number of Bits 2 2
Seated Height-Max 1.2 Mm 2 Mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.15 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin Matte Tin (Sn) - Annealed
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4.4 Mm 5.3 Mm
Base Number Matches 3 3
Manufacturer Package Code M16.209
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Date Of Intro 2017-10-27