ICL3232IA
vs
ICL3232IAZ
feature comparison
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SSOP
|
|
| Package Description |
Ssop, Ssop16,.3
|
,
|
| Pin Count |
16
|
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
4 Weeks
|
|
| Differential Output |
No
|
|
| Driver Number of Bits |
2
|
|
| Input Characteristics |
Schmitt Trigger
|
|
| Interface IC Type |
Line Transceiver
|
Line Transceiver
|
| Interface Standard |
Eia-232; Tia-232; V.24; V.28
|
|
| JESD-30 Code |
R-PDSO-G16
|
|
| JESD-609 Code |
e0
|
|
| Length |
6.2 Mm
|
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
2
|
|
| Number of Terminals |
16
|
|
| Operating Temperature-Max |
85 °C
|
|
| Operating Temperature-Min |
-40 °C
|
|
| Out Swing-Min |
10 V
|
|
| Output Low Current-Max |
0.0016 A
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Code |
SSOP
|
|
| Package Equivalence Code |
SSOP16,.3
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline, Shrink Pitch
|
|
| Qualification Status |
Not Qualified
|
|
| Receive Delay-Max |
300 Ns
|
|
| Receiver Number of Bits |
2
|
|
| Seated Height-Max |
2 Mm
|
|
| Supply Current-Max |
1 Ma
|
|
| Supply Voltage-Max |
5.5 V
|
|
| Supply Voltage-Min |
3 V
|
|
| Supply Voltage-Nom |
3.3 V
|
|
| Surface Mount |
Yes
|
|
| Technology |
Cmos
|
|
| Temperature Grade |
Industrial
|
|
| Terminal Finish |
Tin Lead
|
|
| Terminal Form |
Gull Wing
|
|
| Terminal Pitch |
0.65 Mm
|
|
| Terminal Position |
Dual
|
|
| Width |
5.3 Mm
|
|
| Base Number Matches |
3
|
3
|
| Date Of Intro |
|
2020-10-31
|
|
|
|