ICL3238CAZ vs ICL3238ECAZ feature comparison

ICL3238CAZ Renesas Electronics Corporation

Buy Now Datasheet

ICL3238ECAZ Renesas Electronics Corporation

Buy Now Datasheet
Source Content uid ICL3238CAZ ICL3238ECAZ
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code SSOP SSOP
Package Description , ,
Pin Count 28 28
Manufacturer Package Code M28.209 M28.209
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE TRANSCEIVER
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 3

Compare ICL3238CAZ with alternatives

Compare ICL3238ECAZ with alternatives