ICL3238CAZ-T vs ICL3238ECAZ feature comparison

ICL3238CAZ-T Renesas Electronics Corporation

Buy Now Datasheet

ICL3238ECAZ Renesas Electronics Corporation

Buy Now Datasheet
Source Content uid ICL3238CAZ-T ICL3238ECAZ
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code SSOP SSOP
Package Description , ,
Pin Count 28 28
Manufacturer Package Code M28.209 M28.209
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE TRANSCEIVER
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 3

Compare ICL3238CAZ-T with alternatives

Compare ICL3238ECAZ with alternatives