ICL3238IAZ
vs
SP3238CA/TR
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
SSOP
|
|
| Package Description |
,
|
Ssop, Ssop28,.3
|
| Pin Count |
28
|
|
| Manufacturer Package Code |
M28.209
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
4 Weeks
|
|
| Interface IC Type |
Line Transceiver
|
Line Transceiver
|
| JESD-609 Code |
e3
|
e0
|
| Moisture Sensitivity Level |
3
|
2
|
| Peak Reflow Temperature (Cel) |
260
|
240
|
| Terminal Finish |
Matte Tin
|
Tin Lead
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Base Number Matches |
3
|
1
|
| Differential Output |
|
No
|
| Driver Number of Bits |
|
5
|
| Input Characteristics |
|
Schmitt Trigger
|
| Interface Standard |
|
Eia-232-F; Tia-232-F; V.24; V.28; Eia-562; Tia-562
|
| JESD-30 Code |
|
R-PDSO-G28
|
| Length |
|
10.2 Mm
|
| Number of Functions |
|
3
|
| Number of Terminals |
|
28
|
| Operating Temperature-Max |
|
70 °C
|
| Operating Temperature-Min |
|
|
| Out Swing-Min |
|
10 V
|
| Output Low Current-Max |
|
0.0016 A
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
SSOP
|
| Package Equivalence Code |
|
SSOP28,.3
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline, Shrink Pitch
|
| Qualification Status |
|
Not Qualified
|
| Receive Delay-Max |
|
|
| Receiver Number of Bits |
|
3
|
| Seated Height-Max |
|
1.99 Mm
|
| Supply Current-Max |
|
1 Ma
|
| Supply Voltage-Max |
|
5.5 V
|
| Supply Voltage-Min |
|
3 V
|
| Supply Voltage-Nom |
|
3.3 V
|
| Surface Mount |
|
Yes
|
| Temperature Grade |
|
Commercial
|
| Terminal Form |
|
Gull Wing
|
| Terminal Pitch |
|
0.65 Mm
|
| Terminal Position |
|
Dual
|
| Width |
|
5.29 Mm
|
|
|
|