ICM-632-1-GT
vs
ICA-326-WB-TT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ADAM TECH
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Adam Tech
|
|
Body Breadth |
0.7 inch
|
|
Body Depth |
0.178 inch
|
|
Body Length |
1.6 inch
|
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
AU ON NI
|
|
Contact Finish Termination |
TIN
|
|
Contact Material |
P-CUSN
|
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
3 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP32
|
DIP32
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Insulation Resistance |
10000000000 Ω
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
32
|
32
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.6000000000000001 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
Housing Material |
|
GLASS FILLED POLYESTER
|
|
|
|
Compare ICM-632-1-GT with alternatives
Compare ICA-326-WB-TT with alternatives