ICM0805ER121M
vs
SPDL3216-900-2P-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
BEL FUSE INC
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
Vishay
|
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.2 mm
|
2 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
120 OHM Ω
|
90 OHM Ω
|
Rated Current |
0.37 A
|
0.4 A
|
Rated Voltage |
50 V
|
50 V
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.2 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare ICM0805ER121M with alternatives
Compare SPDL3216-900-2P-T with alternatives