ICM1206ER161M
vs
ACM-31-161-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
20 Weeks
|
|
DC Resistance-Max |
0.4 Ω
|
0.4 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.9 mm
|
1.8 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
JESD-609 Code |
e3
|
|
Length |
3.2 mm
|
3 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
160 OHM Ω
|
160 OHM Ω
|
Rated Current |
0.34 A
|
0.34 A
|
Rated Voltage |
50 V
|
50 V
|
Terminal Finish |
Matte Tin (Sn)
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Packing Method |
|
TR, EMBOSSED, 7 INCH
|
|
|
|
Compare ICM1206ER161M with alternatives
Compare ACM-31-161-T with alternatives