ICM7555ID/DG,112
vs
ICM7555ID/01,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT96-1
|
SOT96-1
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
PULSE
|
PULSE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
4.9 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Frequency-Max |
0.5 MHz
|
0.5 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
16 V
|
16 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
NXP
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP8,.25
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ICM7555ID/DG,112 with alternatives
-
ICM7555ID/DG,112 vs KA555IDTF
-
ICM7555ID/DG,112 vs NE555DR
-
ICM7555ID/DG,112 vs MC1455D
-
ICM7555ID/DG,112 vs NE555DE4
-
ICM7555ID/DG,112 vs SE555DG4
-
ICM7555ID/DG,112 vs SA555DR
-
ICM7555ID/DG,112 vs TLC555CDG4
-
ICM7555ID/DG,112 vs ICM7555ID/01,118
-
ICM7555ID/DG,112 vs NE555D
Compare ICM7555ID/01,112 with alternatives
-
ICM7555ID/01,112 vs KA555IDTF
-
ICM7555ID/01,112 vs NE555DR
-
ICM7555ID/01,112 vs MC1455D
-
ICM7555ID/01,112 vs NE555DE4
-
ICM7555ID/01,112 vs SE555DG4
-
ICM7555ID/01,112 vs SA555DR
-
ICM7555ID/01,112 vs TLC555CDG4
-
ICM7555ID/01,112 vs ICM7555ID/01,118
-
ICM7555ID/01,112 vs NE555D