Datasheets
ICM7555ID/01,112 by: NXP Semiconductors

ICM7555IDSOT96-1

Part Details for ICM7555ID/01,112 by NXP Semiconductors

Overview of ICM7555ID/01,112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring

Price & Stock for ICM7555ID/01,112

Part # Distributor Description Stock Price Buy
Bristol Electronics   356
RFQ
Quest Components   284
  • 1 $3.5200
  • 78 $1.7600
  • 171 $1.6280
$1.6280 / $3.5200 Buy Now
DISTI # SMC-ICM7555ID/01,112
Sensible Micro Corporation Ic Osc Single Timer 500Khz 8Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes 37
RFQ

Part Details for ICM7555ID/01,112

ICM7555ID/01,112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICM7555ID/01,112 Part Data Attributes

ICM7555ID/01,112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
ICM7555ID/01,112 NXP Semiconductors ICM7555IDSOT96-1
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Manufacturer Package Code SOT96-1
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Analog IC - Other Type PULSE
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Frequency-Max 0.5 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for ICM7555ID/01,112

This table gives cross-reference parts and alternative options found for ICM7555ID/01,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555ID/01,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SE555D PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 STMicroelectronics ICM7555ID/01,112 vs SE555D
935274829112 PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors ICM7555ID/01,112 vs 935274829112
ICM7555CD,623 ICM7555CDSOT96-1 NXP Semiconductors ICM7555ID/01,112 vs ICM7555CD,623
TLC555CDG4 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 Texas Instruments ICM7555ID/01,112 vs TLC555CDG4
LM555CIM 1 Func, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation ICM7555ID/01,112 vs LM555CIM
TLC555IDG4 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 Texas Instruments ICM7555ID/01,112 vs TLC555IDG4
SE555DRG4 Precision timer for -55 to 125C operation 8-SOIC -55 to 125 Texas Instruments ICM7555ID/01,112 vs SE555DRG4
935290988118 PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors ICM7555ID/01,112 vs 935290988118
933975610602 IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function NXP Semiconductors ICM7555ID/01,112 vs 933975610602
TLC555IDRG4 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 Texas Instruments ICM7555ID/01,112 vs TLC555IDRG4
Part Number Description Manufacturer Compare
TLC555IDRG4 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 Texas Instruments ICM7555ID/01,112 vs TLC555IDRG4
ICM7555IBA 1 Func, 0.1MHz, PDSO8 Rochester Electronics LLC ICM7555ID/01,112 vs ICM7555IBA
933975620602 IC PULSE, 0.5 MHz, TIMER, PDIP8, PLASTIC, SOT-97, DIP-8, Analog Waveform Generation Function NXP Semiconductors ICM7555ID/01,112 vs 933975620602
SE555DR Precision timer for -55 to 125C operation 8-SOIC -55 to 125 Texas Instruments ICM7555ID/01,112 vs SE555DR
ICM7555CD,602 ICM7555CDSOT96-1 NXP Semiconductors ICM7555ID/01,112 vs ICM7555CD,602
LM555CMX Single Timer, 3000-REEL onsemi ICM7555ID/01,112 vs LM555CMX
NE555DG4 Single Precision Timer 8-SOIC 0 to 70 Texas Instruments ICM7555ID/01,112 vs NE555DG4
LM555CM Single Timer, 8100-TUBE onsemi ICM7555ID/01,112 vs LM555CM
SA555N General purpose single bipolar timer STMicroelectronics ICM7555ID/01,112 vs SA555N
935290988112 PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors ICM7555ID/01,112 vs 935290988112

ICM7555ID/01,112 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICM7555ID/01,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICM7555ID/01,112 by NXP Semiconductors

  • Please alert me when ICM7555ID/01,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICM7555ID/01,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICM7555ID/01,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICM7555ID/01,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICM7555ID/01,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICM7555ID/01,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: