ICO-314-SGT
vs
HLS314-01GG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
ADVANCED INTERCONNECTIONS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
SAMTEC
|
|
Additional Feature |
LOW PROFILE
|
STANDARD: UL 94V-0, LOW PROFILE
|
Body Breadth |
0.395 inch
|
0.4 inch
|
Body Depth |
0.05 inch
|
0.165 inch
|
Body Length |
0.695 inch
|
0.7 inch
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)
|
NOT SPECIFIED
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Material |
BERYLLIUM COPPER
|
NOT SPECIFIED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP14
|
DIP14
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Housing Material |
GLASS FILLED POLYESTER
|
POLYETHYLENE
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e3
|
e4
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
14
|
14
|
Operating Temperature-Max |
125 °C
|
260 °C
|
Operating Temperature-Min |
-65 °C
|
-60 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ICO-314-SGT with alternatives
Compare HLS314-01GG with alternatives