ICS650R-14T vs 650R-01LFT feature comparison

ICS650R-14T Integrated Circuit Systems Inc

Buy Now Datasheet

650R-01LFT Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Package Description Ssop, Ssop20,.25 Ssop-20
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 8.65 Mm 8.65 Mm
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 133.33 Mhz 80 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.25 SSOP20,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Primary Clock/Crystal Frequency-Nom 25 Mhz 14.31818 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial
Terminal Finish Tin Lead Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.635 Mm 0.635 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Processor Specific
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QSOP
Pin Count 20
Manufacturer Package Code PCG20
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260