ICS650R-14T vs ICS664GI-01LFT feature comparison

ICS650R-14T Integrated Device Technology Inc

Buy Now Datasheet

ICS664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SSOP TSSOP
Package Description Ssop, Ssop20,.25 Tssop,
Pin Count 20 16
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e0 e3
Length 8.65 Mm 5 Mm
Moisture Sensitivity Level 1
Number of Terminals 20 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 133.33 Mhz 74.25 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP TSSOP
Package Equivalence Code SSOP20,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 240 260
Primary Clock/Crystal Frequency-Nom 25 Mhz 74.25 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.2 Mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Finish Tin/Lead (Sn85pb15) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.635 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.9 Mm 4.4 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Video
Base Number Matches 2 1