ICS664GI-01LFT vs 341M-XX feature comparison

ICS664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet

341M-XX Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP SOIC
Package Description Tssop, Sop,
Pin Count 16 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e3 e0
Length 5 Mm 4.9 Mm
Number of Terminals 16 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 74.25 Mhz 200 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 74.25 Mhz 50 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 Mm 1.75 Mm
Supply Voltage-Max 3.6 V 3.45 V
Supply Voltage-Min 3 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Video Clock Generator, Other
Base Number Matches 1 1