ICS7152AM-02 vs 5P50911NBGI8 feature comparison

ICS7152AM-02 Integrated Circuit Systems Inc

Buy Now Datasheet

5P50911NBGI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Package Description Sop, Sop8,.25 Hvson, Solcc8,.08,20
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e0 e3
Length 4.9 Mm 2 Mm
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 Mhz 15 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.08,20
Package Shape Rectangular Square
Package Style Small Outline Small Outline, Heat Sink/Slug, Very Thin Profile
Primary Clock/Crystal Frequency-Nom 134 Mhz 30 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1 Mm
Supply Current-Max 14 Ma
Supply Voltage-Max 3.6 V 1.9 V
Supply Voltage-Min 3 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Finish Tin Lead Matte Tin
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 0.5 Mm
Terminal Position Dual Dual
Width 3.9 Mm 2 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Processor Specific
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code VFQFPN
Pin Count 8
Manufacturer Package Code NBG8P1
Additional Feature Also Operates At 2.5 V And 3.3 V Supply
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260