ICS7152AM-02LFT vs 348RIPT feature comparison

ICS7152AM-02LFT Integrated Device Technology Inc

Buy Now Datasheet

348RIPT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SSOP
Package Description Sop, Sop8,.25 Ssop, Ssop20,.25
Pin Count 8 20
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G20
JESD-609 Code e3 e0
Length 4.9 Mm 8.65 Mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 Mhz 200 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SSOP
Package Equivalence Code SOP8,.25 SSOP20,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260 240
Primary Clock/Crystal Frequency-Nom 134 Mhz 50 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 14 Ma
Supply Voltage-Max 3.6 V 3.45 V
Supply Voltage-Min 3 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Finish Matte Tin (Sn) - Annealed Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.635 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Other
Base Number Matches 3 1