ICS7152AM-02LFT vs 525R-03I feature comparison

ICS7152AM-02LFT Spectrum Microwave

Buy Now Datasheet

525R-03I Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC TSSOP
Package Description Sop, Ssop,
Pin Count 8 28
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G28
Length 4.9 Mm 9.9 Mm
Number of Terminals 8 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 Mhz 250 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SSOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Shrink Pitch
Primary Clock/Crystal Frequency-Nom 134 Mhz 250 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.635 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Other
Base Number Matches 3 1
Rohs Code No
Additional Feature Also Operates At 3.3v At 200 Mhz
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Terminal Finish Tin/Lead (Sn85pb15)
Time@Peak Reflow Temperature-Max (s) 20