ICS7152AM-02LFT vs 5P35023B-000NLGI8 feature comparison

ICS7152AM-02LFT Spectrum Microwave

Buy Now Datasheet

5P35023B-000NLGI8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Part Package Code SOIC VFQFPN
Package Description Sop, Hvqccn, Lcc24,.16sq,20
Pin Count 8 24
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-XQCC-N24
Length 4.9 Mm 4 Mm
Number of Terminals 8 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 Mhz 500 Mhz
Package Body Material Plastic/Epoxy Unspecified
Package Code SOP HVQCCN
Package Shape Rectangular Square
Package Style Small Outline Chip Carrier, Heat Sink/Slug, Very Thin Profile
Primary Clock/Crystal Frequency-Nom 134 Mhz 125 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm 1 Mm
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 0.5 Mm
Terminal Position Dual Quad
Width 3.9 Mm 4 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Programmable
Base Number Matches 3 2
Pbfree Code Yes
Manufacturer Package Code NLG24P3
Date Of Intro 2019-10-07
Additional Feature Pcie Generation 1, 2, 3
Package Equivalence Code LCC24,.16SQ,20