ICS7152AM-02T vs 548G-05LFT feature comparison

ICS7152AM-02T Integrated Circuit Systems Inc

Buy Now Datasheet

548G-05LFT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Package Description Sop, Sop8,.25 ,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.60
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 Mm
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 134 Mhz
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Primary Clock/Crystal Frequency-Nom 134 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max 14 Ma
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 16
Manufacturer Package Code PGG16