ICS7152AM-02T vs CY25422SXI feature comparison

ICS7152AM-02T Spectrum Control

Buy Now Datasheet

CY25422SXI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description Sop, Sop, Sop8,.25
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 Mm 4.889 Mm
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 Mhz 166 Mhz
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Primary Clock/Crystal Frequency-Nom 134 Mhz 48 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.727 Mm
Supply Voltage-Max 3.6 V 1.95 V
Supply Voltage-Min 3 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.8985 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Other
Base Number Matches 4 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e4
Moisture Sensitivity Level 3
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 20