ICS7152AM-02T
vs
CY2546C
feature comparison
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Package Description |
Sop,
|
Hvqccn, Lcc24,.16sq,20
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| JESD-30 Code |
R-PDSO-G8
|
S-XQCC-N24
|
| Length |
4.9 Mm
|
4 Mm
|
| Number of Terminals |
8
|
24
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Output Clock Frequency-Max |
134 Mhz
|
166 Mhz
|
| Package Body Material |
Plastic/Epoxy
|
Unspecified
|
| Package Code |
SOP
|
HVQCCN
|
| Package Shape |
Rectangular
|
Square
|
| Package Style |
Small Outline
|
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
| Primary Clock/Crystal Frequency-Nom |
134 Mhz
|
48 Mhz
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1 Mm
|
| Supply Voltage-Max |
3.6 V
|
1.95 V
|
| Supply Voltage-Min |
3 V
|
1.65 V
|
| Supply Voltage-Nom |
3.3 V
|
1.8 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Form |
Gull Wing
|
No Lead
|
| Terminal Pitch |
1.27 Mm
|
0.5 Mm
|
| Terminal Position |
Dual
|
Quad
|
| Width |
3.9 Mm
|
4 Mm
|
| uPs/uCs/Peripheral ICs Type |
Clock Generator, Other
|
Clock Generator, Other
|
| Base Number Matches |
4
|
2
|
| Rohs Code |
|
Yes
|
| Part Package Code |
|
QFN
|
| Pin Count |
|
24
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
3
|
| Package Equivalence Code |
|
LCC24,.16SQ,20
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Terminal Finish |
|
Matte Tin
|
| Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|