ICS7152AM-11
vs
7152AMI-02LF
feature comparison
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Part Life Cycle Code |
|
Obsolete
|
| Part Package Code |
|
SOIC
|
| Package Description |
|
Sop, Sop8,.25
|
| Pin Count |
|
8
|
| Manufacturer Package Code |
|
DCG8
|
| Reach Compliance Code |
|
Compliant
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8542.39.00.01
|
| JESD-30 Code |
|
R-PDSO-G8
|
| JESD-609 Code |
|
e3
|
| Length |
|
4.9 Mm
|
| Moisture Sensitivity Level |
|
1
|
| Number of Terminals |
|
8
|
| Operating Temperature-Max |
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Output Clock Frequency-Max |
|
134 Mhz
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
SOP
|
| Package Equivalence Code |
|
SOP8,.25
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Primary Clock/Crystal Frequency-Nom |
|
134 Mhz
|
| Qualification Status |
|
Not Qualified
|
| Seated Height-Max |
|
1.75 Mm
|
| Supply Current-Max |
|
14 Ma
|
| Supply Voltage-Max |
|
3.6 V
|
| Supply Voltage-Min |
|
3 V
|
| Supply Voltage-Nom |
|
3.3 V
|
| Surface Mount |
|
Yes
|
| Technology |
|
Cmos
|
| Temperature Grade |
|
Industrial
|
| Terminal Finish |
|
Matte Tin
|
| Terminal Form |
|
Gull Wing
|
| Terminal Pitch |
|
1.27 Mm
|
| Terminal Position |
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
| Width |
|
3.9 Mm
|
| uPs/uCs/Peripheral ICs Type |
|
Clock Generator, Other
|
| Base Number Matches |
|
4
|
|
|
|