ICS7152AM-11 vs CY2546C feature comparison

ICS7152AM-11 Integrated Device Technology Inc

Buy Now Datasheet

CY2546C Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Part Package Code SOIC
Package Description Sop, Sop8,.25 Hvqccn, Lcc24,.16sq,20
Pin Count 8
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-XQCC-N24
JESD-609 Code e0 e3
Length 4.9 Mm 4 Mm
Number of Terminals 8 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 67 Mhz 166 Mhz
Package Body Material Plastic/Epoxy Unspecified
Package Code SOP HVQCCN
Package Equivalence Code SOP8,.25 LCC24,.16SQ,20
Package Shape Rectangular Square
Package Style Small Outline Chip Carrier, Heat Sink/Slug, Very Thin Profile
Primary Clock/Crystal Frequency-Nom 67 Mhz 48 Mhz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1 Mm
Supply Current-Max 14 Ma
Supply Voltage-Max 3.6 V 1.95 V
Supply Voltage-Min 3 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Finish Tin Lead Matte Tin
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 0.5 Mm
Terminal Position Dual Quad
Width 3.9 Mm 4 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other Clock Generator, Other
Base Number Matches 4 2
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20