ICS7152AM-11LF vs 525R-03I feature comparison

ICS7152AM-11LF

Part not found

Search for ICS7152AM-11LF

525R-03I Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description Ssop,
Pin Count 28
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature Also Operates At 3.3v At 200 Mhz
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 9.9 Mm
Moisture Sensitivity Level 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 250 Mhz
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 240
Primary Clock/Crystal Frequency-Nom 250 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin/Lead (Sn85pb15)
Terminal Form Gull Wing
Terminal Pitch 0.635 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 8