ICS7152AM-11LF vs 5P35023B-000NLGI8 feature comparison

ICS7152AM-11LF

Part not found

Search for ICS7152AM-11LF

5P35023B-000NLGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Transferred
Part Package Code VFQFPN
Package Description Hvqccn, Lcc24,.16sq,20
Pin Count 24
Manufacturer Package Code NLG24P3
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-10-07
Additional Feature Pcie Generation 1, 2, 3
JESD-30 Code S-XQCC-N24
Length 4 Mm
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 Mhz
Package Body Material Unspecified
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Primary Clock/Crystal Frequency-Nom 125 Mhz
Seated Height-Max 1 Mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Quad
Width 4 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Programmable
Base Number Matches 1