ICS7152AM-11LF vs 5V9888NLGI feature comparison

ICS7152AM-11LF

Part not found

Search for ICS7152AM-11LF

5V9888NLGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code QFN
Package Description Vqccn, Lcc28,.24sq,25
Pin Count 28
Manufacturer Package Code VFQFPN
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-N28
JESD-609 Code e3
Length 7 Mm
Moisture Sensitivity Level 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 Mhz
Package Body Material Plastic/Epoxy
Package Code VQCCN
Package Equivalence Code LCC28,.24SQ,25
Package Shape Square
Package Style Chip Carrier, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 400 Mhz
Qualification Status Not Qualified
Seated Height-Max 1 Mm
Supply Current-Max 12 Ma
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Matte Tin
Terminal Form No Lead
Terminal Pitch 0.65 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 7 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 4