ICS7152AM-11LF vs 650R-01LF feature comparison

ICS7152AM-11LF

Part not found

Search for ICS7152AM-11LF

650R-01LF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code QSOP
Package Description Ssop, Ssop20,.25
Pin Count 20
Manufacturer Package Code PCG20
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 8.65 Mm
Moisture Sensitivity Level 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 80 Mhz
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 14.31818 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Pitch 0.635 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Processor Specific
Base Number Matches 4